
TLV2262AIDR | |
---|---|
DigiKey Part Number | 296-39256-2-ND - Tape & Reel (TR) 296-39256-1-ND - Cut Tape (CT) 296-39256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹213.86000 | ₹213.86 |
10 | ₹158.84500 | ₹1,588.45 |
25 | ₹145.03680 | ₹3,625.92 |
100 | ₹129.88870 | ₹12,988.87 |
250 | ₹122.67064 | ₹30,667.66 |
500 | ₹118.31882 | ₹59,159.41 |
1,000 | ₹114.73550 | ₹1,14,735.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹110.95375 | ₹2,77,384.38 |
5,000 | ₹108.67544 | ₹5,43,377.20 |
7,500 | ₹107.53371 | ₹8,06,502.82 |