Similar

TLV2461IP | |
|---|---|
DigiKey Part Number | 296-7492-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2461IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461IP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2461CP | Rochester Electronics, LLC | 36,910 | 2156-TLV2461CP-ND | ₹245.08000 | MFR Recommended |
| MCP6283-E/P | Microchip Technology | 62 | MCP6283-E/P-ND | ₹82.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹174.64787 | ₹1,22,253.51 |

