TLV2474AING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 12,893
Unit Price: ₹548.87000
Datasheet

Similar


Microchip Technology
In Stock: 170
Unit Price: ₹153.76000
Datasheet

Similar


Microchip Technology
In Stock: 769
Unit Price: ₹137.92000
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: ₹162.14000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474AING4

DigiKey Part Number
TLV2474AING4-ND
Manufacturer
Manufacturer Product Number
TLV2474AING4
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2474AING4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
150₹257.96367₹38,694.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.