TLV2553IPWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 88
Unit Price: ₹7.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹5.44184
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,185
Unit Price: ₹22.95000
Datasheet
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2553IPWR

DigiKey Part Number
296-48702-2-ND - Tape & Reel (TR)
296-48702-1-ND - Cut Tape (CT)
296-48702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2553IPWR
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2553IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹1,149.32864₹22,98,657.28
Manufacturers Standard Package