
TLV272CDR | |
|---|---|
DigiKey Part Number | 296-26806-2-ND - Tape & Reel (TR) 296-26806-1-ND - Cut Tape (CT) 296-26806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹65.78900 | ₹657.89 |
| 25 | ₹59.37800 | ₹1,484.45 |
| 100 | ₹52.27730 | ₹5,227.73 |
| 250 | ₹48.90400 | ₹12,226.00 |
| 500 | ₹46.86884 | ₹23,434.42 |
| 1,000 | ₹45.19335 | ₹45,193.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹43.42356 | ₹1,08,558.90 |
| 5,000 | ₹42.35732 | ₹2,11,786.60 |
| 7,500 | ₹41.82362 | ₹3,13,677.15 |
| 12,500 | ₹41.23190 | ₹5,15,398.75 |
| 17,500 | ₹40.88608 | ₹7,15,506.40 |



