Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5)
81-DSBGA

TLV320AIC3262IYZFT

DigiKey Part Number
296-30457-2-ND - Tape & Reel (TR)
296-30457-1-ND - Cut Tape (CT)
296-30457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3262IYZFT
Description
IC STEREO AUD CODEC LP 81DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3262IYZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, SPI
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 101
Dynamic Range, ADCs / DACs (db) Typ
93 / 101
Voltage - Supply, Analog
1.5V ~ 1.95V
Voltage - Supply, Digital
1.26V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
81-UFBGA, DSBGA
Supplier Device Package
81-DSBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,293.42000₹1,293.42
10₹1,019.92100₹10,199.21
25₹951.65280₹23,791.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹840.82100₹2,10,205.25
500₹819.26150₹4,09,630.75
750₹808.46435₹6,06,348.26
Manufacturers Standard Package

Other Suppliers on DigiKey

2,928In Stock
Ships from Rochester Electronics, LLC