Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 12-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3605RVKR

DigiKey Part Number
296-TLV3605RVKRTR-ND - Tape & Reel (TR)
296-TLV3605RVKRCT-ND - Cut Tape (CT)
296-TLV3605RVKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3605RVKR
Description
IC COMPARATOR 1 GEN PUR 12WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 12-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLV3605RVKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, LVDS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10.5mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
12-QFN
Mounting Type
Surface Mount
Supplier Device Package
12-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹604.78000₹604.78
10₹465.27800₹4,652.78
25₹430.33280₹10,758.32
100₹391.88440₹39,188.44
250₹373.55284₹93,388.21
500₹362.50472₹1,81,252.36
1,000₹353.41256₹3,53,412.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹342.18272₹10,26,548.16
Manufacturers Standard Package