Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV376IDR

DigiKey Part Number
296-45064-2-ND - Tape & Reel (TR)
296-45064-1-ND - Cut Tape (CT)
296-45064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV376IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV376IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
40 µV
Current - Supply
815µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,533
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹74.36200₹743.62
25₹67.16840₹1,679.21
100₹59.29430₹5,929.43
250₹55.54260₹13,885.65
500₹53.27630₹26,638.15
1,000₹51.41258₹51,412.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹49.44412₹1,23,610.30
5,000₹48.25767₹2,41,288.35
7,500₹47.66389₹3,57,479.17
12,500₹47.00585₹5,87,573.12
17,500₹46.62112₹8,15,869.60
Manufacturers Standard Package