
TLV4041R2YKAR | |
|---|---|
DigiKey Part Number | 296-53570-2-ND - Tape & Reel (TR) 296-53570-1-ND - Cut Tape (CT) 296-53570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R2YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4041R2YKAR Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns |
Part Status Active | Hysteresis 20mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 4-XFBGA, DSBGA |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 4-DSBGA |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹84.33300 | ₹843.33 |
| 25 | ₹76.33800 | ₹1,908.45 |
| 100 | ₹67.49460 | ₹6,749.46 |
| 250 | ₹63.28820 | ₹15,822.05 |
| 500 | ₹60.74982 | ₹30,374.91 |
| 1,000 | ₹59.59617 | ₹59,596.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹56.07840 | ₹1,68,235.20 |
| 6,000 | ₹54.81558 | ₹3,28,893.48 |
| 9,000 | ₹54.18300 | ₹4,87,647.00 |
| 15,000 | ₹53.48230 | ₹8,02,234.50 |

