
TPS259804ONRGER | |
|---|---|
DigiKey Part Number | 296-TPS259804ONRGERTR-ND - Tape & Reel (TR) 296-TPS259804ONRGERCT-ND - Cut Tape (CT) 296-TPS259804ONRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259804ONRGER |
Description | 2.7-V TO 24-V, 8-A, 3-M SMART EF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259804ONRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Output (Max) | 8A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹153.47700 | ₹1,534.77 |
| 25 | ₹140.00280 | ₹3,500.07 |
| 100 | ₹125.21400 | ₹12,521.40 |
| 250 | ₹118.15984 | ₹29,539.96 |
| 500 | ₹113.90684 | ₹56,953.42 |
| 1,000 | ₹110.40491 | ₹1,10,404.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹106.07984 | ₹3,18,239.52 |
| 6,000 | ₹103.96420 | ₹6,23,785.20 |
| 9,000 | ₹102.90406 | ₹9,26,136.54 |








