


TLV431AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV431AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV431AQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV431AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AQDBVRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹43.74900 | ₹437.49 |
25 | ₹39.29400 | ₹982.35 |
100 | ₹34.38680 | ₹3,438.68 |
250 | ₹32.03516 | ₹8,008.79 |
500 | ₹30.61884 | ₹15,309.42 |
1,000 | ₹29.45369 | ₹29,453.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹28.01374 | ₹84,041.22 |
6,000 | ₹27.30900 | ₹1,63,854.00 |
9,000 | ₹26.95586 | ₹2,42,602.74 |
15,000 | ₹26.56503 | ₹3,98,475.45 |
21,000 | ₹26.33651 | ₹5,53,066.71 |
30,000 | ₹26.11666 | ₹7,83,499.80 |