
TLV4376IPWR | |
|---|---|
DigiKey Part Number | 296-46609-2-ND - Tape & Reel (TR) 296-46609-1-ND - Cut Tape (CT) 296-46609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4376IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4376IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 815µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹213.67500 | ₹2,136.75 |
| 25 | ₹195.80240 | ₹4,895.06 |
| 100 | ₹176.10290 | ₹17,610.29 |
| 250 | ₹166.70604 | ₹41,676.51 |
| 500 | ₹161.04218 | ₹80,521.09 |
| 1,000 | ₹156.38102 | ₹1,56,381.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹152.54502 | ₹3,05,090.04 |
| 4,000 | ₹149.38788 | ₹5,97,551.52 |
| 6,000 | ₹147.80666 | ₹8,86,839.96 |


