
TPS3307-18MDREP | |
|---|---|
DigiKey Part Number | 296-18150-2-ND - Tape & Reel (TR) 296-18150-1-ND - Cut Tape (CT) 296-18150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18MDREP |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹793.01000 | ₹793.01 |
| 10 | ₹615.68000 | ₹6,156.80 |
| 25 | ₹571.19280 | ₹14,279.82 |
| 100 | ₹522.37280 | ₹52,237.28 |
| 250 | ₹499.08932 | ₹1,24,772.33 |
| 500 | ₹485.05922 | ₹2,42,529.61 |
| 1,000 | ₹473.51068 | ₹4,73,510.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹461.31766 | ₹11,53,294.15 |









