CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6741DCKT

DigiKey Part Number
296-47564-2-ND - Tape & Reel (TR)
296-47564-1-ND - Cut Tape (CT)
296-47564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6741DCKT
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV6741DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.75V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
150 µV
Current - Supply
890µA
Voltage - Supply Span (Min)
2.25 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹103.62300₹1,036.23
25₹94.00600₹2,350.15
100₹83.42940₹8,342.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹78.39180₹19,597.95
500₹75.35580₹37,677.90
750₹73.83561₹55,376.71
1,250₹72.15131₹90,189.14
1,750₹71.16642₹1,24,541.24
2,500₹70.21938₹1,75,548.45
Manufacturers Standard Package