Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70018DSET

DigiKey Part Number
296-25213-2-ND - Tape & Reel (TR)
296-25213-1-ND - Cut Tape (CT)
296-25213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70018DSET
Description
IC REG LINEAR 1.8V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70018DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,107
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹69.61000₹696.10
25₹62.84480₹1,571.12
100₹55.41770₹5,541.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹51.87480₹12,968.70
500₹49.73524₹24,867.62
750₹48.66421₹36,498.16
1,250₹47.47715₹59,346.44
1,750₹46.78310₹81,870.42
2,500₹46.11589₹1,15,289.73
6,250₹44.67903₹2,79,243.94
12,500₹43.81315₹5,47,664.38
Manufacturers Standard Package