


TLV70533PYFPT | |
|---|---|
DigiKey Part Number | 296-TLV70533PYFPTTR-ND - Tape & Reel (TR) 296-TLV70533PYFPTCT-ND - Cut Tape (CT) 296-TLV70533PYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70533PYFPT |
Description | IC REG LINEAR 3.3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70533PYFPT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.47000 | ₹112.47 |
| 10 | ₹81.27900 | ₹812.79 |
| 25 | ₹73.45320 | ₹1,836.33 |
| 100 | ₹64.89060 | ₹6,489.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹59.04228 | ₹14,760.57 |
| 500 | ₹56.65308 | ₹28,326.54 |