
TLV71333PEVM-171 | |
|---|---|
DigiKey Part Number | 296-45875-ND |
Manufacturer | |
Manufacturer Product Number | TLV71333PEVM-171 |
Description | EVAL BOARD FOR TLV71333P |
Customer Reference | |
Detailed Description | TLV71333P - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Texas Instruments | Voltage - Input 1.4V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TLV71333P |
Voltage - Output 3.3V | Base Product Number |