

TLV71715PDQNR | |
---|---|
DigiKey Part Number | 296-36774-2-ND - Tape & Reel (TR) 296-36774-1-ND - Cut Tape (CT) 296-36774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71715PDQNR |
Description | IC REG LINEAR 1.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71715PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹19.16800 | ₹191.68 |
25 | ₹17.00240 | ₹425.06 |
100 | ₹14.62440 | ₹1,462.44 |
250 | ₹13.49204 | ₹3,373.01 |
500 | ₹12.81050 | ₹6,405.25 |
1,000 | ₹12.24789 | ₹12,247.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.55395 | ₹34,661.85 |
6,000 | ₹11.21422 | ₹67,285.32 |
9,000 | ₹11.04409 | ₹99,396.81 |
15,000 | ₹10.85562 | ₹1,62,834.30 |
21,000 | ₹10.74544 | ₹2,25,654.24 |
30,000 | ₹10.63945 | ₹3,19,183.50 |
75,000 | ₹10.41136 | ₹7,80,852.00 |