


TLV74315PDBVR | |
|---|---|
DigiKey Part Number | 296-50003-2-ND - Tape & Reel (TR) 296-50003-1-ND - Cut Tape (CT) 296-50003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74315PDBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74315PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.25643 | ₹12,769.29 |
| 6,000 | ₹4.10671 | ₹24,640.26 |
| 9,000 | ₹4.03164 | ₹36,284.76 |





