
TLV77018PDQNR | |
---|---|
DigiKey Part Number | 296-TLV77018PDQNRTR-ND - Tape & Reel (TR) 296-TLV77018PDQNRCT-ND - Cut Tape (CT) 296-TLV77018PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77018PDQNR |
Description | IC REG LINEAR 1.8V 50MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.065V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.79200 | ₹47.92 |
25 | ₹4.18840 | ₹104.71 |
100 | ₹3.51410 | ₹351.41 |
250 | ₹3.18044 | ₹795.11 |
500 | ₹2.98166 | ₹1,490.83 |
1,000 | ₹2.81838 | ₹2,818.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹2.61635 | ₹7,849.05 |
6,000 | ₹2.51741 | ₹15,104.46 |
9,000 | ₹2.46776 | ₹22,209.84 |
15,000 | ₹2.41278 | ₹36,191.70 |
21,000 | ₹2.38068 | ₹49,994.28 |
30,000 | ₹2.34981 | ₹70,494.30 |
75,000 | ₹2.28328 | ₹1,71,246.00 |
1,50,000 | ₹2.24320 | ₹3,36,480.00 |
3,00,000 | ₹2.21021 | ₹6,63,063.00 |