
TPS73218QDCQRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS73218QDCQRM3Q1TR-ND - Tape & Reel (TR) 296-TPS73218QDCQRM3Q1CT-ND - Cut Tape (CT) 296-TPS73218QDCQRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73218QDCQRM3Q1 |
Description | AUTOMOTIVE 250-MA, HIGH-ACCURACY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹67.46700 | ₹674.67 |
| 25 | ₹60.86920 | ₹1,521.73 |
| 100 | ₹53.62850 | ₹5,362.85 |
| 250 | ₹50.17880 | ₹12,544.70 |
| 500 | ₹48.09702 | ₹24,048.51 |
| 1,000 | ₹46.38613 | ₹46,386.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹44.57794 | ₹1,11,444.85 |
| 5,000 | ₹43.48842 | ₹2,17,442.10 |
| 7,500 | ₹42.94284 | ₹3,22,071.30 |
| 12,500 | ₹42.33843 | ₹5,29,230.38 |
| 17,500 | ₹41.98535 | ₹7,34,743.62 |