
TLV7A0331PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV7A0331PDQNRTR-ND - Tape & Reel (TR) 296-TLV7A0331PDQNRCT-ND - Cut Tape (CT) 296-TLV7A0331PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7A0331PDQNR |
Description | 200MA, ULTRA-LOW-IQ (400NA) LOW- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹12.44960 | ₹311.24 |
| 100 | ₹10.64180 | ₹1,064.18 |
| 250 | ₹9.77708 | ₹2,444.27 |
| 500 | ₹9.25524 | ₹4,627.62 |
| 1,000 | ₹8.82378 | ₹8,823.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.29200 | ₹24,876.00 |
| 6,000 | ₹8.03155 | ₹48,189.30 |
| 9,000 | ₹7.90114 | ₹71,110.26 |
| 15,000 | ₹7.75662 | ₹1,16,349.30 |
| 21,000 | ₹7.67218 | ₹1,61,115.78 |
| 30,000 | ₹7.59096 | ₹2,27,728.80 |
| 75,000 | ₹7.41606 | ₹5,56,204.50 |