4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP
TMUX1574PWR

TMUX7213PWR

DigiKey Part Number
296-TMUX7213PWRTR-ND - Tape & Reel (TR)
296-TMUX7213PWRCT-ND - Cut Tape (CT)
296-TMUX7213PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7213PWR
Description
IC SWITCH SPSTX4 2.4OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX7213PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
180mOhm
Voltage - Supply, Single (V+)
4.5V ~ 44V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
185ns, 205ns
-3db Bandwidth
46MHz
Charge Injection
104pC
Channel Capacitance (CS(off), CD(off))
28pF, 45pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-112dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹564.71000₹564.71
10₹433.31500₹4,333.15
25₹400.43880₹10,010.97
100₹364.26410₹36,426.41
250₹347.01720₹86,754.30
500₹336.62324₹1,68,311.62
1,000₹328.06597₹3,28,065.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹321.02624₹6,42,052.48
Manufacturers Standard Package