


TMCS1123A3AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1123A3AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1123A3AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1123A3AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123A3AQDVGRQ1 |
Description | CURRENT SENSOR HE 32A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123A3AQDVGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 75mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹491.09000 | ₹491.09 |
| 5 | ₹440.58400 | ₹2,202.92 |
| 10 | ₹421.94600 | ₹4,219.46 |
| 25 | ₹399.69320 | ₹9,992.33 |
| 50 | ₹384.50400 | ₹19,225.20 |
| 100 | ₹370.57280 | ₹37,057.28 |
| 500 | ₹342.52938 | ₹1,71,264.69 |
| 1,000 | ₹332.08229 | ₹3,32,082.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹322.49811 | ₹6,44,996.22 |