
TMP112BIDRLT | |
|---|---|
DigiKey Part Number | 296-49106-2-ND - Tape & Reel (TR) 296-49106-1-ND - Cut Tape (CT) 296-49106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112BIDRLT |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP112BIDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | 0°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹207.49912 | ₹51,874.78 |
| 500 | ₹200.37412 | ₹1,00,187.06 |
| 750 | ₹196.48455 | ₹1,47,363.41 |
| 1,250 | ₹191.85432 | ₹2,39,817.90 |
| 1,750 | ₹188.96417 | ₹3,30,687.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹293.54000 | ₹293.54 |
| 5 | ₹261.85200 | ₹1,309.26 |
| 10 | ₹250.11100 | ₹2,501.11 |
| 25 | ₹236.17040 | ₹5,904.26 |
| 50 | ₹226.64700 | ₹11,332.35 |
| 100 | ₹217.91550 | ₹21,791.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 5 | ₹258.31200 | ₹1,291.56 |
| 10 | ₹240.79300 | ₹2,407.93 |
| 25 | ₹219.43440 | ₹5,485.86 |
| 50 | ₹204.50600 | ₹10,225.30 |
| 100 | ₹190.55610 | ₹19,055.61 |









