
TMP421AIDCNR | |
|---|---|
DigiKey Part Number | 296-35959-2-ND - Tape & Reel (TR) 296-35959-1-ND - Cut Tape (CT) 296-35959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP421AIDCNR |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP421AIDCNR Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Part Status Active | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.42000 | ₹130.42 |
| 5 | ₹114.73600 | ₹573.68 |
| 10 | ₹109.15900 | ₹1,091.59 |
| 25 | ₹102.41120 | ₹2,560.28 |
| 50 | ₹97.85560 | ₹4,892.78 |
| 100 | ₹93.66890 | ₹9,366.89 |
| 500 | ₹85.25180 | ₹42,625.90 |
| 1,000 | ₹82.12163 | ₹82,121.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹77.68659 | ₹2,33,059.77 |
| 6,000 | ₹75.18586 | ₹4,51,115.16 |
| 9,000 | ₹73.82029 | ₹6,64,382.61 |






