
TMS320C6701GJC150 | |
|---|---|
DigiKey Part Number | 296-10748-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6701GJC150 |
Description | IC FLOATING POINT DSP 352-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 150MHz 352-FCBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6701GJC150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 150MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-BBGA, FCBGA | |
Supplier Device Package | 352-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,082.97000 | ₹16,082.97 |
| 24 | ₹13,087.23583 | ₹3,14,093.66 |
| 48 | ₹12,719.48125 | ₹6,10,535.10 |