
TMS320DM640AZDKA4 | |
|---|---|
DigiKey Part Number | 296-42858-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM640AZDKA4 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 548-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM640AZDKA4 Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BFBGA, FCBGA |
Interface I2C, McASP, McBSP | Supplier Device Package 548-FCBGA (23x23) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹6,981.51667 | ₹4,18,891.00 |