80-HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28067PFPS

DigiKey Part Number
TMS320F28067PFPS-ND
Manufacturer
Manufacturer Product Number
TMS320F28067PFPS
Description
IC MCU 32BIT 256KB FLASH 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28067PFPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
90MHz
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-HTQFP (12x12)
Package / Case
80-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,631.93000₹1,631.93
10₹1,298.79900₹12,987.99
96₹1,126.36938₹1,08,131.46
192₹1,091.99656₹2,09,663.34
288₹1,074.77698₹3,09,535.77
576₹1,049.53845₹6,04,534.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.