
TMS320VC5501GBE300 | |
---|---|
DigiKey Part Number | 296-TMS320VC5501GBE300-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5501GBE300 |
Description | FIXED-POINT DIGITAL SIGNAL PROCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, UART | |
Clock Rate | 300MHz | |
On-Chip RAM | 48kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 201-LFBGA | |
Supplier Device Package | 201-NFBGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,035.60000 | ₹1,035.60 |
10 | ₹812.23700 | ₹8,122.37 |
25 | ₹756.38440 | ₹18,909.61 |
126 | ₹686.87579 | ₹86,546.35 |
252 | ₹665.49012 | ₹1,67,703.51 |
504 | ₹647.89004 | ₹3,26,536.58 |
1,008 | ₹633.40816 | ₹6,38,475.43 |