
TPA2054D4YZKT | |
|---|---|
DigiKey Part Number | 296-TPA2054D4YZKTTR-ND - Tape & Reel (TR) 296-TPA2054D4YZKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2054D4YZKT |
Description | IC AMP CLASS D STER 1.4W 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2054D4YZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Input Multiplexer, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹203.00116 | ₹50,750.29 |
| 500 | ₹196.38870 | ₹98,194.35 |
| 750 | ₹193.07747 | ₹1,44,808.10 |
| 1,250 | ₹189.41014 | ₹2,36,762.68 |
| 1,750 | ₹187.26634 | ₹3,27,716.10 |
| 2,500 | ₹185.20473 | ₹4,63,011.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.69000 | ₹341.69 |
| 10 | ₹257.85900 | ₹2,578.59 |
| 25 | ₹236.95040 | ₹5,923.76 |
| 100 | ₹213.97050 | ₹21,397.05 |