
TPA6111A2D | |
|---|---|
DigiKey Part Number | 296-26887-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6111A2D |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹107.07100 | ₹1,070.71 |
| 75 | ₹88.32787 | ₹6,624.59 |
| 150 | ₹83.96060 | ₹12,594.09 |
| 300 | ₹80.36983 | ₹24,110.95 |
| 525 | ₹77.93899 | ₹40,917.97 |
| 1,050 | ₹75.41144 | ₹79,182.01 |
| 2,550 | ₹72.81773 | ₹1,85,685.21 |
| 5,025 | ₹71.22822 | ₹3,57,921.81 |