TPD2E007YFMTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,609
Unit Price: ₹28.89000
Datasheet
Clamp Ipp Tvs Diode Surface Mount 4-DSLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E007YFMTG4

DigiKey Part Number
TPD2E007YFMTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPD2E007YFMTG4
Description
TVS DIODE 13VWM 4DSLGA
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-DSLGA
Datasheet
 Datasheet
EDA/CAD Models
TPD2E007YFMTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
14V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFLGA, DSLGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes