
TPL7407LDR | |
|---|---|
DigiKey Part Number | 296-37284-2-ND - Tape & Reel (TR) 296-37284-1-ND - Cut Tape (CT) 296-37284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LDR |
Description | IC PWR DRIVER N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 40V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹48.27000 | ₹482.70 |
| 25 | ₹43.31280 | ₹1,082.82 |
| 100 | ₹37.93600 | ₹3,793.60 |
| 250 | ₹35.36596 | ₹8,841.49 |
| 500 | ₹33.81348 | ₹16,906.74 |
| 1,000 | ₹32.53776 | ₹32,537.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.18973 | ₹77,974.32 |
| 5,000 | ₹30.37752 | ₹1,51,887.60 |
| 7,500 | ₹29.97085 | ₹2,24,781.38 |
| 12,500 | ₹29.52013 | ₹3,69,001.62 |
| 17,500 | ₹29.25668 | ₹5,11,991.90 |
| 25,000 | ₹29.00332 | ₹7,25,083.00 |



