


TPS16630PWPR | |
|---|---|
DigiKey Part Number | 296-TPS16630PWPRTR-ND - Tape & Reel (TR) 296-TPS16630PWPRCT-ND - Cut Tape (CT) 296-TPS16630PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16630PWPR |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS16630PWPR Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Function Electronic Fuse | Supplier Device Package 20-HTSSOP |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹374.61000 | ₹374.61 |
| 10 | ₹282.82000 | ₹2,828.20 |
| 25 | ₹259.91440 | ₹6,497.86 |
| 100 | ₹234.74490 | ₹23,474.49 |
| 250 | ₹222.73692 | ₹55,684.23 |
| 500 | ₹221.41740 | ₹1,10,708.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹204.63553 | ₹4,09,271.06 |
| 4,000 | ₹200.60057 | ₹8,02,402.28 |









