OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2030P

DigiKey Part Number
296-3392-5-ND
Manufacturer
Manufacturer Product Number
TPS2030P
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2030P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹283.26000₹283.26
10₹212.71400₹2,127.14
50₹184.28100₹9,214.05
100₹175.47320₹17,547.32
250₹166.18744₹41,546.86
500₹160.58768₹80,293.84
1,000₹155.97932₹1,55,979.32
2,500₹151.11426₹3,77,785.65
5,000₹148.18248₹7,40,912.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,804In Stock
Ships from Rochester Electronics, LLC