
TPS2066CDGNR | |
|---|---|
DigiKey Part Number | 296-39355-2-ND - Tape & Reel (TR) 296-39355-1-ND - Cut Tape (CT) 296-39355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066CDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.85800 | $8.58 |
| 25 | $0.77600 | $19.40 |
| 100 | $0.68580 | $68.58 |
| 250 | $0.64280 | $160.70 |
| 500 | $0.61692 | $308.46 |
| 1,000 | $0.59560 | $595.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57310 | $1,432.75 |
| 5,000 | $0.55955 | $2,797.75 |
| 7,500 | $0.55275 | $4,145.62 |
| 12,500 | $0.54523 | $6,815.38 |
| 17,500 | $0.54083 | $9,464.53 |
