Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22920LYZPT

DigiKey Part Number
296-TPS22920LYZPTTR-ND - Tape & Reel (TR)
296-TPS22920LYZPTCT-ND - Cut Tape (CT)
296-TPS22920LYZPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22920LYZPT
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22920LYZPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
5.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,937
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹142.57000₹142.57
10₹104.46200₹1,044.62
25₹94.82600₹2,370.65
100₹84.22150₹8,422.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹79.16708₹19,791.77
500₹76.11992₹38,059.96
750₹74.59477₹55,946.08
1,250₹72.90500₹91,131.25
1,750₹71.91670₹1,25,854.23
2,500₹70.96636₹1,77,415.90
Manufacturers Standard Package