Power Switch/Driver 1:1 750mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2214ADB

DigiKey Part Number
2156-TPS2214ADB-ND
Manufacturer
Manufacturer Product Number
TPS2214ADB
Description
IC PWR SWITCH 1:1 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 750mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2214ADB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
750mA
Rds On (Typ)
140mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,874
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
48₹581.48063₹27,911.07