Power Switch/Driver 1:1 1.3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2231RGPT

DigiKey Part Number
296-TPS2231RGPTTR-ND - Tape & Reel (TR)
296-TPS2231RGPTCT-ND - Cut Tape (CT)
296-TPS2231RGPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2231RGPT
Description
IC PWR SWITCH 1:1 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1.3A 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS2231RGPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
-
Voltage - Load
1.5V, 3.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
45mOhm
Input Type
-
Features
Power Good, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹392.31000₹392.31
10₹296.98400₹2,969.84
25₹273.22120₹6,830.53
100₹247.06400₹24,706.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹234.59388₹58,648.47
500₹227.07564₹1,13,537.82
750₹223.30969₹1,67,482.27
1,250₹219.13769₹2,73,922.11
1,750₹216.70005₹3,79,225.09
2,500₹214.35501₹5,35,887.53
Manufacturers Standard Package

Other Suppliers on DigiKey

8,250In Stock
Ships from Rochester Electronics, LLC