
TPS55065QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-24678-2-ND - Tape & Reel (TR) 296-24678-1-ND - Cut Tape (CT) 296-24678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55065QPWPRQ1 |
Description | IC REG BCK BST 5V 500MA 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55065QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 440kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| 10 | ₹303.22700 | ₹3,032.27 |
| 25 | ₹278.99880 | ₹6,974.97 |
| 100 | ₹252.37560 | ₹25,237.56 |
| 250 | ₹239.67440 | ₹59,918.60 |
| 500 | ₹232.02196 | ₹1,16,010.98 |
| 1,000 | ₹225.72258 | ₹2,25,722.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹220.53865 | ₹4,41,077.30 |
| 4,000 | ₹216.27166 | ₹8,65,086.64 |

