
TPS24751RUVR | |
|---|---|
DigiKey Part Number | 296-46228-2-ND - Tape & Reel (TR) 296-46228-1-ND - Cut Tape (CT) 296-46228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24751RUVR |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24751RUVR Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 12A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 36-VQFN (7x3.5) |
Features Auto Retry, Thermal Limit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹454.59000 | ₹454.59 |
| 10 | ₹345.62300 | ₹3,456.23 |
| 25 | ₹318.34760 | ₹7,958.69 |
| 100 | ₹288.36890 | ₹28,836.89 |
| 250 | ₹274.44948 | ₹68,612.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹249.60532 | ₹7,48,815.96 |
