
TPS2492PW | |
---|---|
DigiKey Part Number | 296-27772-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2492PW |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2492PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹381.58000 | ₹381.58 |
10 | ₹288.93700 | ₹2,889.37 |
90 | ₹242.06300 | ₹21,785.67 |
180 | ₹232.35089 | ₹41,823.16 |
270 | ₹227.48663 | ₹61,421.39 |
540 | ₹220.35128 | ₹1,18,989.69 |
1,080 | ₹214.47719 | ₹2,31,635.37 |
2,520 | ₹208.69148 | ₹5,25,902.53 |