
TPS3435CAKAGDDFR | |
|---|---|
DigiKey Part Number | 296-TPS3435CAKAGDDFRTR-ND - Tape & Reel (TR) 296-TPS3435CAKAGDDFRCT-ND - Cut Tape (CT) 296-TPS3435CAKAGDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CAKAGDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3435CAKAGDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹149.56400 | ₹1,495.64 |
| 25 | ₹136.38720 | ₹3,409.68 |
| 100 | ₹121.90590 | ₹12,190.59 |
| 250 | ₹115.01016 | ₹28,752.54 |
| 500 | ₹110.85220 | ₹55,426.10 |
| 1,000 | ₹107.42855 | ₹1,07,428.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹103.20008 | ₹3,09,600.24 |
| 6,000 | ₹101.13104 | ₹6,06,786.24 |
| 9,000 | ₹100.09440 | ₹9,00,849.60 |





