TPS3618-50DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11,270
Unit Price: ₹305.65000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3618-50DGKR

DigiKey Part Number
TPS3618-50DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3618-50DGKR
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3618-50DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC