TPS3780CDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,942
Unit Price: ₹223.99000
Datasheet
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780CDBVR

DigiKey Part Number
296-51924-2-ND - Tape & Reel (TR)
296-51924-1-ND - Cut Tape (CT)
296-51924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780CDBVR
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3780CDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Multi-Voltage Supervisor
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
2
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3780CDBVTTexas Instruments2,942296-42095-1-ND₹223.99000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3,220 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.27000₹150.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹104.21051₹3,12,631.53
Manufacturers Standard Package

Other Suppliers on DigiKey

3,220In Stock
Ships from Rochester Electronics, LLC