Parametric Equivalent

TPS3780CDBVR | |
|---|---|
DigiKey Part Number | 296-51924-2-ND - Tape & Reel (TR) 296-51924-1-ND - Cut Tape (CT) 296-51924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780CDBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780CDBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3780CDBVT | Texas Instruments | 2,942 | 296-42095-1-ND | ₹223.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.27000 | ₹150.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹104.21051 | ₹3,12,631.53 |
