
TPS3840PL29DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840PL29DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PL29DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PL29DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL29DBVRQ1 |
Description | AUTOMOTIVE HIGH-INPUT VOLTAGE SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL29DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.9V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3840PL29DBVR | Texas Instruments | 21 | 296-TPS3840PL29DBVRCT-ND | ₹100.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.58000 | ₹110.58 |
| 10 | ₹79.95500 | ₹799.55 |
| 25 | ₹72.24360 | ₹1,806.09 |
| 100 | ₹63.81320 | ₹6,381.32 |
| 250 | ₹59.78324 | ₹14,945.81 |
| 500 | ₹57.35812 | ₹28,679.06 |
| 1,000 | ₹55.36207 | ₹55,362.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹51.35421 | ₹1,54,062.63 |
| 6,000 | ₹50.18229 | ₹3,01,093.74 |
| 9,000 | ₹49.59570 | ₹4,46,361.30 |
| 15,000 | ₹48.94547 | ₹7,34,182.05 |