Parametric Equivalent
Parametric Equivalent

TPS389030QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51977-2-ND - Tape & Reel (TR) 296-51977-1-ND - Cut Tape (CT) 296-51977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389030QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389030QDSERQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389030DSER | Texas Instruments | 0 | 296-51976-1-ND | ₹176.12000 | Parametric Equivalent |
| TPS389030DSET | Texas Instruments | 582 | 296-44494-1-ND | ₹206.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹112.93957 | ₹3,38,818.71 |
