
TPS40131RHBT | |
|---|---|
DigiKey Part Number | 296-TPS40131RHBTTR-ND - Tape & Reel (TR) 296-TPS40131RHBTCT-ND - Cut Tape (CT) 296-TPS40131RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40131RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40131RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹419.34000 | ₹419.34 |
| 10 | ₹318.51000 | ₹3,185.10 |
| 25 | ₹293.23760 | ₹7,330.94 |
| 100 | ₹265.46830 | ₹26,546.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹252.22840 | ₹63,057.10 |
| 500 | ₹244.24424 | ₹1,22,122.12 |
| 750 | ₹240.24593 | ₹1,80,184.45 |
| 1,250 | ₹235.81574 | ₹2,94,769.67 |
| 1,750 | ₹233.22645 | ₹4,08,146.29 |
| 2,500 | ₹230.73599 | ₹5,76,839.97 |